B59601A0135A062 | TDK (EPCOS)
SMD PTC thermistor, 50 %, 470 Ω (at 25 °C), 0.8 mm
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Technical specifications
ohmic resistance | 470 Ω | |
Response temperature | 135 °C | |
Design | SMD 0603 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (DC) | 32 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |