B59623A0090A062 | TDK (EPCOS)
SMD PTC thermistor, 470 Ω (470R), 90 °C, 25 %
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
SMD PTC thermistors, type TDK/Epcos B59..A62.
Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response
Operating voltage 80 V, type B59..A62.
Technical specifications
ohmic resistance | 470 Ω | |
Response temperature | 90 °C | |
Design | SMD 0603 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (AC) | 80 V | |
Rated voltage (DC) | 80 V | |
Rated current | 15 A | |
switching current | 150 mA | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |