B59750T1120A062 | TDK (EPCOS)

PTC THERMISTOR B59750T1120A062

Order No.: 82E5861
EAN: 4099879983237
MPN:
B59750T1120A062
B59750T1120A62
B59750T1120A062 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.071 €
Technical specifications
Response temperature 120 °C
Design SMD
max. operating temperature 125 °C
min. operating temperature -20 °C
Assembly SMD
Logistics
Customs tariff number 85332100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes