B59770B0120A070 | TDK (EPCOS)

PTC THERMISTOR B59770B0120A070

Order No.: 82E5872
EAN: 4099879983329
MPN:
B59770B0120A070
B59770B120A70
Series: B59770
B59770B0120A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3328 €
Technical specifications
ohmic resistance 70 Ω
Response temperature 120 °C
Design radial
max. operating temperature 60 °C
min. operating temperature 0 °C
Assembly THT
Rated voltage (AC) 127 V
Rated voltage (DC) 127 V
switching current 64 mA
Tolerance ±25 %
Logistics
Customs tariff number 85332100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes