B59810C0120A070 | TDK (EPCOS)

PTC thermistor, 2.6 Ω (2R6), 120 °C, 25 %

Order No.: 82E1320
EAN: 4099879981387
MPN:
B59810C0120A070
B59810C120A70
Series: B59810
B59810C0120A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,710.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.7001 €

PTC thermistors, type TDK/Epcos B598..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmic resistance 2.6 Ω
Response temperature 120 °C
Design radial
max. operating temperature 125 °C
min. operating temperature -25 °C
Assembly THT
Rated voltage (AC) 265 V
Rated voltage (DC) 265 V
Rated current 650 A
switching current 10 A
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 150 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes