B59850C0080A070 | TDK (EPCOS)
PTC thermistor, 10 Ω, 80 °C, ±25 %, radial, B59850C0080A070
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PTC thermistors, type TDK/Epcos B598..C80A70.
Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element
Technical specifications
ohmic resistance | 10 Ω | |
Response temperature | 80 °C | |
Tolerance | ±25 % | |
Design | radial | |
Rated voltage (DC) | 265 V | |
Rated voltage (AC) | 265 V | |
Rated current | 110 A | |
switching current | 2.2 A | |
Assembly | THT | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |