B59850C0130A070 | TDK (EPCOS)
PTC thermistor, 13 Ω, 130 °C, ±25 %, radial, B59850C0130A070
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,423.24 € *
Price list
Quantity
Price per unit*
1300 pcs.
1.0948 €
5200 pcs.
0.9877 €
10400 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 13 Ω | |
Response temperature | 130 °C | |
Tolerance | ±25 % | |
Design | radial | |
Rated voltage (DC) | 265 V | |
Rated voltage (AC) | 265 V | |
Rated current | 200 A | |
switching current | 1.5 A | |
Assembly | THT | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |