B59870C0130A070 | TDK (EPCOS)

PTC thermistor, 50 Ω, 130 °C, ±25 %, radial, B59870C0130A070

Order No.: 82E3510
EAN: 4099879981912
MPN:
B59870C0130A070
B59870C130A70
Series: B598x
B59870C0130A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,594.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7973 €

PTC thermistors, type TDK/Epcos B598..C130A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmic resistance 50 Ω
Response temperature 130 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 265 V
Rated voltage (AC) 265 V
Rated current 100 A
switching current 400 mA
Assembly THT
min. operating temperature 0 °C
max. operating temperature 60 °C
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes