B59880C0130A070 | TDK (EPCOS)
PTC thermistor, 160 Ω, 130 °C, ±25 %, radial, B59880C0130A070
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
PTC thermistors, type TDK/Epcos B598..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 160 Ω | |
Response temperature | 130 °C | |
Tolerance | ±25 % | |
Design | radial | |
Rated voltage (DC) | 265 V | |
Rated voltage (AC) | 265 V | |
Rated current | 55 A | |
switching current | 200 mA | |
Assembly | THT | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |