B59880C0160A070 | TDK (EPCOS)
PTC thermistor, 70 Ω, 160 °C, ±25 %, radial, B59880C0160A070
Unit Price (€ / pc.)
1.6303 € *
Available: 1,219 pcs.
Leadtime: On Request **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6303 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0710 €
2000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C160A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 70 Ω | |
Response temperature | 160 °C | |
Tolerance | ±25 % | |
Design | radial | |
Rated voltage (DC) | 160 V | |
Rated voltage (AC) | 160 V | |
Rated current | 70 A | |
switching current | 400 mA | |
Assembly | THT | |
min. operating temperature | 0 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |