B59885C0120A070 | TDK (EPCOS)

PTC thermistor, 1.2 kΩ (1K2), 120 °C, 25 %

Order No.: 82E1340
EAN: 4099879981486
MPN:
B59885C0120A070
B59885C120A70
Series: B598x
B59885C0120A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating voltage 550 V, type B598..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated.

Technical specifications
ohmscher Widerstand 1.2 kΩ
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 60 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (AC) 550 V
Nennspannung (DC) 550 V
Nennstrom 15 A
Schaltstrom 100 mA
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes