B59907A0120A062 | TDK (EPCOS)

SMD PTC thermistor, 1.5 kΩ (1K5), 120 °C, 25 %

Order No.: 82E1188
EAN: 4099879981097
MPN:
B59907A0120A062
B59907A120A62
Series: B59907
B59907A0120A062 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,261.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6307 €

SMD PTC thermistors, type TDK/Epcos B59..A62.

Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response

Operating voltage 400 V, type B59907..A62.

Technical specifications
ohmic resistance 1.5 kΩ
Response temperature 120 °C
Design SMD 1210
max. operating temperature 125 °C
min. operating temperature -20 °C
Assembly SMD
Rated voltage (AC) 400 V
Rated voltage (DC) 400 V
Rated current 12 A
switching current 150 mA
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes