B59950C0130A070 | TDK (EPCOS)
PTC thermistor, 4.9 Ω (4R9), 130 °C, 20 %
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
PTC thermistors, type TDK/Epcos B599..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 4.9 Ω | |
Response temperature | 130 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated voltage (AC) | 80 V | |
Rated voltage (DC) | 80 V | |
Rated current | 320 A | |
switching current | 4.3 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |