B59955C0160A070 | TDK (EPCOS)

PTC thermistor, 800 mΩ, 160 °C, ±25 %, radial, B59955C0160A070

Order No.: 82E3686
EAN: 4099879982131
MPN:
B59955C0160A070
B59955C160A70
Series: B599x
B59955C0160A070 TDK (EPCOS) PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.19 €

PTC thermistors, type TDK/Epcos B599..C160A70.

Low-impedance, high temperature stability, suitable for use as surge current and short-circuit protection. Coated

Technical specifications
ohmic resistance 800 mΩ
Response temperature 160 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 20 V
Rated voltage (AC) 20 V
Rated current 950 A
switching current 5.5 A
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes