B59975C0160A070 | TDK (EPCOS)
PTC thermistor, 1.8 Ω, 160 °C, ±25 %, radial, B59975C0160A070
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
PTC thermistors, type TDK/Epcos B599..C160A70.
Low-impedance, high temperature stability, suitable for use as surge current and short-circuit protection. Coated
Technical specifications
ohmic resistance | 1.8 Ω | |
Response temperature | 160 °C | |
Tolerance | ±25 % | |
Design | radial | |
Rated voltage (DC) | 20 V | |
Rated voltage (AC) | 20 V | |
Rated current | 550 A | |
switching current | 3 A | |
Assembly | THT | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |