B72205S0171K101 | TDK (EPCOS)

Varistor, radial, VV 270 V, 400 A, 225 V (DC), 175 V (AC), ±10 %, 0.1 VA (AC), 5.6 J, B72205S0171K101

Order No.: 82E2236
EAN: 4099879988041
MPN:
B72205S0171K101
B72205S171K101
Series: B72205
B72205S0171K101 TDK (EPCOS) Varistors Image 1
B72205S0171K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1618 €

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 270 V
max. Stoßstrom (8/20 µs) 400 A
Nennspannung (DC) 225 V
Nennspannung (AC) 175 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Energieabsorption 5.6 J
Rastermaß 5 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes