B72205S0231K101 | TDK (EPCOS)
Varistor, radial, VV 360 V, 400 A, 300 V (DC), 230 V (AC), ±10 %, 0.1 VA (AC), 7.2 J, B72205S0231K101
Unit Price (€ / pc.)
0.5117 € *
Available: 2,852 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.
Disk version
Technical specifications
Design | radial | |
Varistor Voltage Type | 360 V | |
max. Surge current, transient (8/20 µs) | 400 A | |
Rated voltage (DC) | 300 V | |
Rated voltage (AC) | 230 V | |
Tolerance | ±10 % | |
Power dissipation | 0.1 W | |
Energy absorption | 7.2 J | |
Grid | 5 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |