B72205S0300K101 | TDK (EPCOS)

Varistor, radial, VV 47 V, 100 A, 38 V (DC), 30 V (AC), ±10 %, 0.01 VA (AC), 0.9 J, B72205S0300K101

Order No.: 82E2206
EAN: 4099879987761
MPN:
B72205S0300K101
B72205S300K101
Series: B72205
B72205S0300K101 TDK (EPCOS) Varistors Image 1
B72205S0300K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Design radial
Varistor Voltage Type 47 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 38 V
Rated voltage (AC) 30 V
Tolerance ±10 %
Power dissipation 0.01 W
Energy absorption 0.9 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes