B72205S0400K101 | TDK (EPCOS)

Varistor, radial, VV 68 V, 100 A, 56 V (DC), 40 V (AC), ±10 %, 0.01 VA (AC), 1.3 J, B72205S0400K101

Order No.: 82E2306
EAN: 4099879988355
MPN:
B72205S0400K101
B72205S400K101
Series: B72205
B72205S0400K101 TDK (EPCOS) Varistors Image 1
B72205S0400K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 3,007 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2916 €
250 pcs.
0.2392 €
1000 pcs.
0.2118 €
2000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 68 V
max. Stoßstrom (8/20 µs) 100 A
Nennspannung (DC) 56 V
Nennspannung (AC) 40 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Energieabsorption 1.3 J
Rastermaß 5 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes