B72205S2271K311 | TDK (EPCOS)

Varistor, radial, VV 430 V, 800 A, 350 V (DC), 275 V (AC), 13.5 J, B72205S2271K311

Order No.: 17D0729
EAN: 4099879986672
MPN:
B72205S2271K311
B72205S2271K311
Series: B72205
B72205S2271K311 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,442.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2404 €
Technical specifications
Design radial
Energy absorption 13.5 J
max. Surge current, transient (8/20 µs) 800 A
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (AC) 275 V
Rated voltage (DC) 350 V
Standard number UL, CSA, VDE, CQC, IEC
Grid 5 mm
Varistor Voltage Type 430 V
Logistics
Customs tariff number 85332100
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes