B72205S2301K101 | TDK (EPCOS)

Varistor, radial, VV 470 V, 800 A, 385 V (DC), 300 V (AC), ±10 %, 0.1 VA (AC), 15 J, B72205S2301K101

Order No.: 82E4580
EAN: 4099879989727
MPN:
B72205S2301K101
Series: B72205
B72205S2301K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2451 €

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 15 J
max. Stoßstrom (8/20 µs) 800 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 300 V
Nennspannung (DC) 385 V
Norm UL, CSA, VDE, CECC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 470 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes