B72207S0200K101 | TDK (EPCOS)

Varistor, radial, VV 33 V, 250 A, 26 V (DC), 20 V (AC), ±10 %, 0.02 VA (AC), 1.3 J, B72207S0200K101

Order No.: 82E2196
EAN: 4099879987679
MPN:
B72207S0200K101
B72207S200K101
Series: B72207
B72207S0200K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 4,667 pcs.
Leadtime: 14 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Design radial
Varistor Voltage Type 33 V
max. Surge current, transient (8/20 µs) 250 A
Rated voltage (DC) 26 V
Rated voltage (AC) 20 V
Tolerance ±10 %
Power dissipation 0.02 W
Energy absorption 1.3 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes