B72210S0421K101 | TDK (EPCOS)

Varistor, radial, VV 680 V, 2500 A, 560 V (DC), 420 V (AC), ±10 %, 0.4 VA (AC), 45 J, B72210S0421K101

Order No.: 82E2272
EAN: 4099879988294
MPN:
B72210S0421K101
B72210S421K101
Series: B72210
B72210S0421K101 TDK (EPCOS) Varistors Image 1
B72210S0421K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 390 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 45 J
max. Stoßstrom (8/20 µs) 2500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 420 V
Nennspannung (DC) 560 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.4 W
Varistor Spannung Typ 680 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes