B72210S2151K101 | TDK (EPCOS)

Varistor, radial, VV 240 V, 3500 A, 200 V (DC), 150 V (AC), ±10 %, 0.4 VA (AC), 30 J, B72210S2151K101

Order No.: 82E4524
EAN: 4099879989567
MPN:
B72210S2151K101
Series: B72210
B72210S2151K101 TDK (EPCOS) Varistors Image 1
B72210S2151K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 30 J
max. Stoßstrom (8/20 µs) 3500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 150 V
Nennspannung (DC) 200 V
Norm UL, CSA, VDE, CECC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.4 W
Varistor Spannung Typ 240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes