B72214R2301K101 | TDK (EPCOS)
Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 125 J, B72214R2301K101
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Metal oxide varistor, B72214R2301K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
- IEC 61051-2-2 certification
- VDE certification
Applications
- Home appliances
- Power supplies
- Inverters
- Photovoltaic inverters
- Drives
- Lighting applications
Technical specifications
Design | radial | |
Energy absorption | 125 J | |
max. Surge current, transient (8/20 µs) | 6000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 385 V | |
Tolerance | ±10 % | |
Varistor Voltage Type | 470 V |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |