B72214R2321K101 | TDK (EPCOS)

Varistor, radial, VV 510 V, 6000 A, 420 V (DC), 320 V (AC), ±10 %, 136 J, B72214R2321K101

Order No.: 17D0740
EAN: 4099879986771
MPN:
B72214R2321K101
B72214R2321K101
Series: B72214
B72214R2321K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.071 €

Metal oxide varistor, B72214R2321K101, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions
  • IEC 61051-2-2 certification
  • VDE certification

Applications

  • Home appliances
  • Power supplies
  • Inverters
  • Photovoltaic inverters
  • Drives
  • Lighting applications
Technical specifications
Design radial
Energy absorption 136 J
max. Surge current, transient (8/20 µs) 6000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 320 V
Rated voltage (DC) 420 V
Tolerance ±10 %
Varistor Voltage Type 510 V
Logistics
Customs tariff number 85332100
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes