B72214S0102K101 | TDK (EPCOS)
Varistor, radial, VV 1.8 kV, 4500 A, 1.465 kV (DC), 1.1 kV (AC), ±10 %, 0.6 VA (AC), 230 J, B72214S0102K101
Unit Price (€ / pc.)
2.7251 € *
Available: 253 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.3205 €
200 pcs.
1.9754 €
400 pcs.
1.8921 €
800 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.
Disk version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 1.8 V | |
| max. Surge current, transient (8/20 µs) | 4500 A | |
| Rated voltage (DC) | 1.465 kV | |
| Rated voltage (AC) | 1.1 kV | |
| Tolerance | ±10 % | |
| Power dissipation | 0.6 W | |
| Energy absorption | 230 J | |
| Grid | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |