B72214S0170K101 | TDK (EPCOS)

Varistor, radial, VV 27 V, 1000 A, 22 V (DC), 17 V (AC), ±10 %, 0.1 VA (AC), 5 J, B72214S0170K101

Order No.: 82E2364
EAN: 4099879988638
MPN:
B72214S0170K101
B72214S170K101
Series: B72214
B72214S0170K101 TDK (EPCOS) Varistors Image 1
B72214S0170K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4165 €

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 5 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 17 V
Nennspannung (DC) 22 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 27 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes