B72214S0200K101 | TDK (EPCOS)

Varistor, radial, VV 33 V, 1000 A, 26 V (DC), 20 V (AC), ±10 %, 0.1 VA (AC), 6 J, B72214S0200K101

Order No.: 82E2198
EAN: 4099879987693
MPN:
B72214S0200K101
B72214S200K101
Series: B72214
B72214S0200K101 TDK (EPCOS) Varistors Image 1
B72214S0200K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 226 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 33 V
max. Stoßstrom (8/20 µs) 1000 A
Nennspannung (DC) 26 V
Nennspannung (AC) 20 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Energieabsorption 6 J
Rastermaß 7 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes