B72214S0461K101 | TDK (EPCOS)

Varistor, radial, VV 750 V, 4500 A, 615 V (DC), 460 V (AC), ±10 %, 0.6 VA (AC), 100 J, B72214S0461K101

Order No.: 82E2380
EAN: 4099879988713
MPN:
B72214S0461K101
B72214S461K101
Series: B72214
B72214S0461K101 TDK (EPCOS) Varistors Image 1
B72214S0461K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Next delivery: 2,936 pcs. on 2025-05-26
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.8568 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Design radial
Varistor Voltage Type 750 V
max. Surge current, transient (8/20 µs) 4500 A
Rated voltage (DC) 615 V
Rated voltage (AC) 460 V
Tolerance ±10 %
Power dissipation 0.6 W
Energy absorption 100 J
Grid 7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes