B72214S0681K101 | TDK (EPCOS)

Varistor, radial, VV 1.1 kV, 4500 A, 895 V (DC), 680 V (AC), ±10 %, 0.6 VA (AC), 140 J, B72214S0681K101

Order No.: 82E2388
EAN: 4099879988751
MPN:
B72214S0681K101
B72214S681K101
Series: B72214
B72214S0681K101 TDK (EPCOS) Varistors Image 1
B72214S0681K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 1,231 pcs.
Leadtime: 12 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3685 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 1.1 V
max. Stoßstrom (8/20 µs) 4500 A
Nennspannung (DC) 895 V
Nennspannung (AC) 680 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.6 W
Energieabsorption 140 J
Rastermaß 7 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes