B72220S0251K101 | TDK (EPCOS)

Varistor, radial, VV 390 V, 8000 A, 320 V (DC), 250 V (AC), ±10 %, 1 VA (AC), 140 J, B72220S0251K101

Order No.: 82E2250
EAN: 4099879988188
MPN:
B72220S0251K101
B72220S251K101
Series: B72220
B72220S0251K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 960 pcs.
Leadtime: 8 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 390 V
max. Stoßstrom (8/20 µs) 8000 A
Nennspannung (DC) 320 V
Nennspannung (AC) 250 V
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Energieabsorption 140 J
Rastermaß 10 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes