B72220S2231K101 | TDK (EPCOS)
Varistor, radial, VV 360 V, 10000 A, 300 V (DC), 230 V (AC), ±10 %, 1 VA (AC), 180 J, B72220S2231K101
Unit Price (€ / pc.)
1.8683 € *
Available: 1,351 pcs.
Leadtime: On Request **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
2000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Bauform | radial | |
Varistor Spannung Typ | 360 V | |
max. Stoßstrom (8/20 µs) | 10000 A | |
Nennspannung (DC) | 300 V | |
Nennspannung (AC) | 230 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1 W | |
Energieabsorption | 180 J | |
Rastermaß | 10 mm | |
min. Temperatur | -40 °C | |
max. Temperatur | 85 °C | |
Norm | UL, CSA, VDE, CECC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |