B72225S4251K101 | TDK (EPCOS)

Varistor, radial, VV 390 V, 20000 A, 320 V (DC), 250 V (AC), ±10 %, 1 VA (AC), 345 J, B72225S4251K101

Order No.: 82E3210
EAN: 4099879989093
MPN:
B72225S4251K101
Series: B72225
B72225S4251K101 TDK (EPCOS) Varistors Image 1
B72225S4251K101 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7370 €

Metal oxide varistors, type TDK/Epcos S25 B72225S.

Disk version

Technical specifications
Bauform radial
Varistor Spannung Typ 390 V
max. Stoßstrom (8/20 µs) 20000 A
Nennspannung (DC) 320 V
Nennspannung (AC) 250 V
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Energieabsorption 345 J
Rastermaß 12 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Norm UL, CSA, VDE, IEC, IEC
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes