B72240B0271K001 | TDK (EPCOS)

Varistor, chassis mounting, VV 430 V, 40000 A, 350 V (DC), 275 V (AC), ±10 %, 1.4 VA (AC), 550 J, B72240B0271K001

Order No.: 82E2611
EAN: 4099879988973
MPN:
B72240B0271K001
B72240B271K1
Series: B72240
B72240B0271K001 TDK (EPCOS) Varistors Image 1
B72240B0271K001 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
33.3081 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,332.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
33.3081 €

Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.

Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals

Technical specifications
Bauform Chassismontage
Energieabsorption 550 J
max. Stoßstrom (8/20 µs) 40000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 350 V
Norm UL, CSA, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 1.4 W
Varistor Spannung Typ 430 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes