B72241L0151K100 | TDK (EPCOS)
Varistor, chassis mounting, VV 240 V, 50000 A, 200 V (DC), 150 V (AC), ±10 %, 1.4 VA (AC), 360 J, B72241L0151K100
Order No.: 82E6479
EAN: 4099879993984
MPN:
B72241L0151K100
B72241L151K100
Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: 24 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | chassis mounting | |
| Varistor Voltage Type | 240 V | |
| max. Surge current, transient (8/20 µs) | 50000 A | |
| Rated voltage (DC) | 200 V | |
| Rated voltage (AC) | 150 V | |
| Tolerance | ±10 % | |
| Power dissipation | 1.4 W | |
| Energy absorption | 360 J | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, IEC, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |