B72500G0250K060 | TDK (EPCOS)

Varistor, SMD 0603, VV 39 V, 31 V (DC), 25 V (AC), ±10 %, 0.003 VA (AC), 0.3 J, B72500G0250K060

Order No.: 76D9812
EAN: 4099879987471
MPN:
B72500G0250K060
B72500G250K60
B72500G0250K060 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
575.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1440 €

SMD multilayer varistor, B72500G0250K060, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
Filter Property Value
Design SMD 0603
Varistor Voltage Type 39 V
Rated voltage (DC) 31 V
Rated voltage (AC) 25 V
Tolerance ±10 %
Power dissipation 0.003 W
Energy absorption 0.3 J
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes