B72500T0040M060 | TDK (EPCOS)

Varistor, SMD 0603, VV 8 V, 30 A, 5.5 V (DC), 4 V (AC), ±10 %, 0.003 VA (AC), 0.1 J, B72500T0040M060

Order No.: 82E4800
EAN: 4099879989901
MPN:
B72500T0040M060
B72500T40M60
Series: B72500
B72500T0040M060 TDK (EPCOS) Varistors Image 1
B72500T0040M060 TDK (EPCOS) Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
961.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1202 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 0603, type B72500.

Technical specifications
Bauform SMD 0603
Energieabsorption 0.1 J
max. Stoßstrom (8/20 µs) 30 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 4 V
Nennspannung (DC) 5.5 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.003 W
Varistor Spannung Typ 8 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes