B72510E0200K062 | TDK (EPCOS)
Varistor, SMD 0805, VV 33 V, 80 A, 26 V (DC), 20 V (AC), ±10 %, 0.005 VA (AC), 0.3 J, B72510E0200K062
Unit Price (€ / pc.)
0.5831 € *
Available: 9,100 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4403 €
250 pcs.
0.3451 €
1000 pcs.
0.3011 €
2000 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance; Features: multi-layer technology, nickel contacts. Operating temperatures: –55 to +125 °C (size 0603 up to +85 °C).
Size 0805, type B72510.
Dimensions: L 2.0, W 1.25, H max. 1.4, K 0.13 to 0.75 mm.
Technical attributes (type, size, operating voltage VRMS/VDC, varistor voltage at 1.0 mA, tolerance of varistor voltage): B72510E200K62, 20 VAC/26 VDC, 33 V, ±10 %
Technical specifications
Bauform | SMD 0805 | |
Energieabsorption | 0.3 J | |
max. Stoßstrom (8/20 µs) | 80 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 20 V | |
Nennspannung (DC) | 26 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.005 W | |
Varistor Spannung Typ | 33 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |