B72520G0250K062 | TDK (EPCOS)
Varistor, SMD 1206, VV 39 V, 200 A, 31 V (DC), 25 V (AC), ±10 %, 0.008 VA (AC), 1 J, B72520G0250K062
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD multilayer varistor, B72520G0250K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
Bauform | SMD 1206 | |
Energieabsorption | 1 J | |
max. Stoßstrom (8/20 µs) | 200 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 25 V | |
Nennspannung (DC) | 31 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.008 W | |
Varistor Spannung Typ | 39 V |
Download
Logistics
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |