B72520G0350K062 | TDK (EPCOS)

Varistor, SMD 1206, VV 56 V, 100 A, 45 V (DC), 35 V (AC), ±10 %, 0.008 VA (AC), 0.4 J, B72520G0350K062

Order No.: 76D9880
EAN: 4099879987518
MPN:
B72520G0350K062
B72520G350K62
Series: B72520
B72520G0350K062 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,109.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2773 €

SMD multilayer varistor, B72520G0350K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
Bauform SMD 1206
Energieabsorption 0.4 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 35 V
Nennspannung (DC) 45 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.008 W
Varistor Spannung Typ 56 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes