B72540G1300K062 | TDK (EPCOS)

Varistor, SMD 2220, VV 47 V, 1200 A, 34 V (DC), 30 V (AC), ±10 %, 0.03 VA (AC), 12 J, B72540G1300K062

Order No.: 76D9895
EAN: 4099879987549
MPN:
B72540G1300K062
B72540G1300K62
Series: B72540
B72540G1300K062 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1186 €

SMD multilayer varistor, B72540G1300K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: battery lines, body control units, ABS/ESP, EPS, DC motors
Technical specifications
Bauform SMD 2220
Energieabsorption 12 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 34 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.03 W
Varistor Spannung Typ 47 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes