B72542V6600K062 | TDK (EPCOS)

Varistor, SMD 2220, VV 100 V, 4500 A, 85 V (DC), 60 V (AC), ±10 %, 0.02 VA (AC), 15 J, B72542V6600K062

Order No.: 76D9858
EAN: 4099879987488
MPN:
B72542V6600K062
B72542V6600K62
Series: B72542
B72542V6600K062 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
971.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.6184 €

SMD multilayer varistor, B72542V6600K062, EPCOS

Features

  • High energy absorption capability
  • High surge load capability acc. to IEC 61000-4-5
  • Bidirectional protection
  • Low leakage current
  • Long-term ESD stability
  • RoHS-compatible, lead-free

Applications

  • Industrial applications
  • Building safety and security applications
  • Power supplies
Technical specifications
Bauform SMD 2220
Energieabsorption 15 J
max. Stoßstrom (8/20 µs) 4500 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 60 V
Nennspannung (DC) 85 V
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 100 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes