B72650M0500K072 | TDK (EPCOS)

Varistor, SMD 3225, VV 82 V, 400 A, 65 V (DC), 50 V (AC), ±10 %, 0.1 VA (AC), 1.8 J, B72650M0500K072

Order No.: 82E4316
EAN: 4099879989277
MPN:
B72650M0500K072
B72650M500K72
Series: B72650
B72650M0500K072 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6783 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.

Chip package size 3225, molded, good soldering properties

Technical specifications
Bauform SMD 3225
Energieabsorption 1.8 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 50 V
Nennspannung (DC) 65 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 82 V
Logistics
Ursprungsland SI
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes