KMS-60A-24 | TDK-Lambda
AC/DC converter, 90-264 VAC, 60 W, 24 V, KMS-60A-24
Unit Price (€ / pc.)
117.1912 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Medical Power Supply, KMS-60A-24, TDK-Lambda
These small and lightweight encapsulated power supply modules for PCB mounting have a medical approval and are therefore ideally suited for a variety of medical applications, e.g. in the dental and homecare sector, but also for test and measurement technology as well as for broadcasting and industrial applications. All devices of the KMS-A series have a single output and provide 15-60 W output power. Their range of output voltages covers all common values between 5 Vdc and 24 Vdc. As protection class II devices, the KMS-A power supplies do not require an earth connection (PE).
Features
- Medical certificates on 5000 m
- Low power consumption at idle
- Class II (no reason required)
Technical specifications
Ausgangsspannungsbereich | 24 V | |
Ausgangsstrom | 2.5 A | |
Bauform | Leiterplattenmontage | |
Breite | 27 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 63.5 mm | |
Länge | 89 mm | |
Leistung | 60 W | |
Wirkungsgrad | 87 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |