KWS-10A-5 | TDK-Lambda

AC/DC converter, 85-265 VAC, 10 W, 5 V, KWS-10A-5

Order No.: 70C1141
EAN: 4099891342227
MPN:
KWS-10A-5
Series: KWS
KWS-10A-5 TDK-Lambda AC/DC Converters
Image may differ
Unit Price (€ / pc.)
35.938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
35.938 €

AC/DC Power Supply, KWS-10A-5, TDK-Lambda

Due to its wide operating temperature range from -10°C to +85°C (starting at -40°C), the KWS-A series of the 2nd generation is ideally suited for harsh environmental conditions in industrial environments. The encapsulated power supplies for board mounting do not require a protective earth connection and are available in 4 power classes: 5, 10, 15 and 25 watts. The no-load consumption of the power supplies is less than 0.5 Watt and has an efficiency value of up to 88%.

Features

  • Protection class II, no ground connection
  • Small footprint without the need for external components
  • Long life of the electrolytic capacitor
  • Power consumption without load less than 0.5 W
  • Improved efficiencies up to 88
  • Wide temperature range -40°C (start-up) to +85°C
Technical specifications
Ausgangsspannungsbereich 5 V
Ausgangsstrom 2 A
Bauform Leiterplattenmontage
Breite 21.5 mm
Eingangsspannungsbereich 85-265 VAC
Höhe 25.4 mm
Länge 38.1 mm
Leistung 10 W
Wirkungsgrad 77 %
Logistics
Ursprungsland JP
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei