HWS-100A-24/A | TDK-Lambda
AC-DC power supply, 24 VDC, 4.5 A, 108 W, HWS-100A-24/A
Unit Price (€ / pc.)
121.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.27 € *
Price list
Quantity
Price per unit*
1 pcs.
121.2729 €
3 pcs.
117.6315 €
10 pcs.
113.5974 €
25 pcs.
110.5629 €
100 pcs.
105.7077 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Power Supply, HWS-100A-24/A, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited lifetime warranty
- High efficiency
- Wide range AC input
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 4.5 A | |
Breite | 160 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 82 mm | |
Länge | 33 mm | |
Leistung | 108 W | |
Wirkungsgrad | 89 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |