HWS-150A-5/A | TDK-Lambda

AC-DC power supply, 5 VDC, 30 A, 150 W, HWS-150A-5/A

Order No.: 70C1053
EAN: 4099891289997
MPN:
HWS-150A-5/A
Series: HWS
HWS-150A-5/A TDK-Lambda Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
142.681 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
142.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.681 €

AC/DC Power Supply, HWS-150A-5/A, TDK-Lambda

The HWS series is characterized by its reliable, fan-cooled models with 300, 600, 1000 and 1500W. They supply output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 30 A
Breite 160 mm
Eingangsspannungsbereich 85-265 VAC
Höhe 82 mm
Länge 42 mm
Leistung 150 W
Wirkungsgrad 87 %
Logistics
Ursprungsland MY
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on