HWS-15A-12/A | TDK-Lambda
AC-DC power supply, 12 VDC, 1.3 A, 15 W, HWS-15A-12/A
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Power Supply, HWS-15A-12/A, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited lifetime warranty
- High efficiency
- Wide range AC input
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 1.3 A | |
Breite | 80 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 82 mm | |
Länge | 31.5 mm | |
Leistung | 15 W | |
Wirkungsgrad | 83 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |