HWS-50A-12/A | TDK-Lambda
AC-DC power supply, 12 VDC, 4.3 A, 52 W, HWS-50A-12/A
Unit Price (€ / pc.)
78.9922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.99 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9922 €
3 pcs.
75.1009 €
5 pcs.
71.5904 €
10 pcs.
69.4127 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Power Supply, HWS-50A-12/A, TDK-Lambda
The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.
Features
- Limited lifetime warranty
- High efficiency
- Wide range AC input
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 4.3 A | |
Breite | 120 mm | |
Eingangsspannungsbereich | 85-265 VAC | |
Höhe | 82 mm | |
Länge | 31.5 mm | |
Leistung | 52 W | |
Wirkungsgrad | 85 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, N,N-Dimethylacetamid |